Image for MW7IC2040GNR1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MW7IC2040GNR1

DigiKey Part Number
2156-MW7IC2040GNR1-ND
Manufacturer
Freescale Semiconductor
Manufacturer Product Number
MW7IC2040GNR1
Description
IC AMP GPS 1.805-1.99GHZ TO270
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 1.805GHz ~ 1.99GHz TO-270 WBL-16
Datasheet
 Datasheet
EDA/CAD Models
MW7IC2040GNR1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Freescale Semiconductor
Series
-
Packaging
Bulk
Part Status
Obsolete
Frequency
1.805GHz ~ 1.99GHz
P1dB
-
Gain
34.5dB
Noise Figure
-
RF Type
General Purpose
Voltage - Supply
24V ~ 32V
Current - Supply
330mA
Test Frequency
1.96GHz
Package / Case
TO-270-16 Variant, Flat Leads
Supplier Device Package
TO-270 WBL-16
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 777
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:777
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
470,70250 €282,81 €
Unit Price without VAT:70,70250 €
Unit Price with VAT:84,84300 €