
MRF8HP21130HSR3 | |
|---|---|
DigiKey Part Number | 2156-MRF8HP21130HSR3-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MRF8HP21130HSR3 |
Description | RF MOSFET LDMOS 28V NI780 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 360 mA 2.17GHz 14dB 28W NI-780S-4 |
Datasheet | Datasheet |
EDA/CAD Models | MRF8HP21130HSR3 Models |
Category | Voltage - Test 28 V |
Manufacturer Freescale Semiconductor | Current - Test 360 mA |
Packaging Bulk | Power - Output 28W |
Part Status Active | Voltage - Rated 65 V |
Technology LDMOS | Package / Case NI-780S-4 |
Configuration Dual | Supplier Device Package NI-780S-4 |
Frequency 2.17GHz | Base Product Number |
Gain 14dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 75,75000 € | 227,25 € |
| Unit Price without VAT: | 75,75000 € |
|---|---|
| Unit Price with VAT: | 90,90000 € |

