
MC44722AVFU | |
|---|---|
DigiKey Part Number | 2156-MC44722AVFU-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC44722AVFU |
Description | COLOR SIGNAL ENCODER, HCMOS, PQF |
Customer Reference | |
Detailed Description | Video Encoder IC DVD, NTSC, PAL 48-VQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Video Encoder | |
Applications | DVD, NTSC, PAL | |
Voltage - Supply, Analog | 3.1V ~ 3.5V, 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 3.1V ~ 3.5V | |
Mounting Type | Surface Mount | |
Package / Case | 48-FQFP | |
Supplier Device Package | 48-VQFP (7x7) |
| Bulk: | 1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 7,05417 € | 253,95 € |
| Unit Price without VAT: | 7,05417 € |
|---|---|
| Unit Price with VAT: | 8,46500 € |

