
SSRNC-480A | |
---|---|
DigiKey Part Number | 5785-SSRNC-480A-ND |
Manufacturer | |
Manufacturer Product Number | SSRNC-480A |
Description | Solid State Relay- load voltage |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 80 ~ 250VAC | |
Voltage - Load | 24 V ~ 480 V | |
Load Current | 80 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 70°C | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | CE, CQC | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | 23,87000 € | 119,35 € |
10 | 23,20800 € | 232,08 € |
25 | 21,22200 € | 530,55 € |
50 | 19,22940 € | 961,47 € |
Unit Price without VAT: | 23,87000 € |
---|---|
Unit Price with VAT: | 28,64400 € |