

CPSZ-17M6B-EP | |
|---|---|
DigiKey Part Number | 2124-CPSZ-17M6B-EP-ND |
Manufacturer | Fraenkische USA, LP |
Manufacturer Product Number | CPSZ-17M6B-EP |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.827" (21.00mm) |
Datasheet | Datasheet |
Category | Opening Size 0.827" (21.00mm) |
Manufacturer Fraenkische USA, LP | Mounting Type Fastener |
Series | Material Steel, Galvanized |
Packaging Bulk | Color Black |
Part Status Discontinued at DigiKey | Width 0.748" (19.00mm) |
Type Clamp, P-Type | Screw Size M6 |
Type Attributes Cushioned | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,94500 € | 19,45 € |
| 25 | 1,82240 € | 45,56 € |
| 50 | 1,73540 € | 86,77 € |
| 100 | 1,65250 € | 165,25 € |
| 250 | 1,54892 € | 387,23 € |
| 500 | 1,47498 € | 737,49 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,74800 € |

