

AEPA-23N04PB | |
|---|---|
DigiKey Part Number | 2124-AEPA-23N04PB-ND |
Manufacturer | Fraenkische USA, LP |
Manufacturer Product Number | AEPA-23N04PB |
Description | FIPLOCK FITTING 90 CURVED ELBO |
Customer Reference | |
Detailed Description | Adapter, 90° For Fiplock® Corrugated Conduit |
Datasheet | Datasheet |
Category | Accessory Type Adapter, 90° |
Manufacturer Fraenkische USA, LP | For Use With/Related Products Fiplock® Corrugated Conduit |
Series | Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Features NPT 3/4" Thread |
Part Status Discontinued at DigiKey | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,92000 € | 6,92 € |
| 12 | 5,80250 € | 69,63 € |
| 30 | 5,43867 € | 163,16 € |
| 54 | 5,21778 € | 281,76 € |
| Unit Price without VAT: | 6,92000 € |
|---|---|
| Unit Price with VAT: | 8,30400 € |

