

AAPA-36N07PB | |
---|---|
DigiKey Part Number | 2124-AAPA-36N07PB-ND |
Manufacturer | Fraenkische USA, LP |
Manufacturer Product Number | AAPA-36N07PB |
Description | FIPLOCK FITTING 45 ELBOW NW36 |
Customer Reference | |
Detailed Description | Adapter, 45° For Fiplock® Corrugated Conduit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fraenkische USA, LP | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Accessory Type | Adapter, 45° | |
For Use With/Related Products | Fiplock® Corrugated Conduit | |
Material | Polyamide (PA66), Nylon 6/6 | |
Features | NPT 1 1/4" Thread | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,20000 € | 9,20 € |
12 | 8,74417 € | 104,93 € |
Unit Price without VAT: | 9,20000 € |
---|---|
Unit Price with VAT: | 11,04000 € |