Slit Wrap 1.232" (31.30mm) X 164' (50.00m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slit Wrap 1.232" (31.30mm) X 164' (50.00m) Black

2PDFM-23B.50

DigiKey Part Number
2124-2PDFM-23B.50-ND
Manufacturer
Fraenkische USA, LP
Manufacturer Product Number
2PDFM-23B.50
Description
SLIT WRAP 0.941" X 164' BLACK
Customer Reference
Detailed Description
Slit Wrap 1.232" (31.30mm) X 164' (50.00m) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Outside, Non-Expanded
1.232" (31.30mm)
Manufacturer
Fraenkische USA, LP
Material
Polyamide (PA12), Nylon 12
Series
Color
Black
Packaging
Bulk
Length
164' (50.00m)
Part Status
Discontinued at DigiKey
Operating Temperature
-50°C ~ 110°C
Type
Slit Wrap
Environment Protection
Weather Resistant
Type Attributes
Slit Harness
Material Flammability Rating
UL94 V-0
Diameter - Inside, Non-Expanded
0.941" (23.90mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1749,09000 €749,09 €
2688,96500 €1 377,93 €
3656,07000 €1 968,21 €
Manufacturers Standard Package
Unit Price without VAT:749,09000 €
Unit Price with VAT:898,90800 €