Slit Wrap 0.736" (18.70mm) X 164' (50.00m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slit Wrap 0.736" (18.70mm) X 164' (50.00m) Black

2PAFM-14B.50

DigiKey Part Number
2124-2PAFM-14B.50-ND
Manufacturer
Fraenkische USA, LP
Manufacturer Product Number
2PAFM-14B.50
Description
SLIT WRAP 0.52" X 164' BLACK
Customer Reference
Detailed Description
Slit Wrap 0.736" (18.70mm) X 164' (50.00m) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Outside, Non-Expanded
0.736" (18.70mm)
Manufacturer
Fraenkische USA, LP
Material
Polyamide (PA6), Nylon 6
Series
Color
Black
Packaging
Bulk
Length
164' (50.00m)
Part Status
Discontinued at DigiKey
Operating Temperature
-45°C ~ 120°C
Type
Slit Wrap
Environment Protection
Weather Resistant
Type Attributes
Slit Harness
Material Flammability Rating
UL94 V-0
Diameter - Inside, Non-Expanded
0.520" (13.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1249,39000 €249,39 €
2229,36500 €458,73 €
Manufacturers Standard Package
Unit Price without VAT:249,39000 €
Unit Price with VAT:299,26800 €