
FO7HSCAE50.0-T1 | |
|---|---|
DigiKey Part Number | 631-FO7HSCAE50.0-T1TR-ND - Tape & Reel (TR) 631-FO7HSCAE50.0-T1CT-ND - Cut Tape (CT) 631-FO7HSCAE50.0-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FO7HSCAE50.0-T1 |
Description | XTAL OSC XO 50.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FO7HSCAE50.0-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.295" L x 0.197" W (7.50mm x 5.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,73500 € | 17,35 € |
| 25 | 1,64080 € | 41,02 € |
| 50 | 1,57320 € | 78,66 € |
| 100 | 1,50810 € | 150,81 € |
| 250 | 1,42624 € | 356,56 € |
| 500 | 1,36732 € | 683,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,31086 € | 1 310,86 € |
| 2 000 | 1,25679 € | 2 513,58 € |
| 3 000 | 1,22622 € | 3 678,66 € |
| 5 000 | 1,18878 € | 5 943,90 € |
| 7 000 | 1,16477 € | 8 153,39 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,40000 € |

