


HLG-185H-C1400A | |
|---|---|
DigiKey Part Number | 1866-2411-ND |
Manufacturer | |
Manufacturer Product Number | HLG-185H-C1400A |
Description | LED DRVR CC AC/DC 71-143V 1.4A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.4A 71 ~ 143V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HLG-185H-C1400A Models |
Category | Current - Output (Max) 1.4A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 200 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OTP, OVP, SCP |
Part Status Active | Ratings IP65 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 90°C |
Type Constant Current | Efficiency 94% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 8.03" L x 2.68" W x 1.53" H (204.0mm x 68.0mm x 38.8mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, ENEC, RCM |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 71 ~ 143V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,72000 € | 50,72 € |
| 5 | 48,33600 € | 241,68 € |
| 10 | 46,12700 € | 461,27 € |
| 25 | 44,80240 € | 1 120,06 € |
| Unit Price without VAT: | 50,72000 € |
|---|---|
| Unit Price with VAT: | 60,86400 € |

