


HLG-100H-48A | |
|---|---|
DigiKey Part Number | 1866-2313-ND |
Manufacturer | |
Manufacturer Product Number | HLG-100H-48A |
Description | LED DRVR CC/CV AC/DC 43-53V 2A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2A 43 ~ 53V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HLG-100H-48A Models |
Category | Current - Output (Max) 2A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 96 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP65 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 80°C |
Type Constant Current, Voltage | Efficiency 93% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 7.72" L x 2.68" W x 1.53" H (196.0mm x 68.0mm x 38.8mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, PSE, RCM, TUV |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 43 ~ 53V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,60000 € | 43,60 € |
| 5 | 41,56000 € | 207,80 € |
| 10 | 39,69000 € | 396,90 € |
| 25 | 38,58560 € | 964,64 € |
| Unit Price without VAT: | 43,60000 € |
|---|---|
| Unit Price with VAT: | 52,32000 € |

