
| RPS-400-18-SF | |
|---|---|
| DigiKey Part Number | RPS-400-18-SF-ND | 
| Manufacturer | |
| Manufacturer Product Number | RPS-400-18-SF | 
| Description | AC/DC CONVERTER 18V 250W | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Enclosed AC DC Converters 1 Output 18V 80 ~ 264 VAC, 113 ~ 370 VDC Input | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | Enclosed | |
| Number of Outputs | 1 | |
| Voltage - Input | 80 ~ 264 VAC, 113 ~ 370 VDC | |
| Voltage - Output 1 | 18V | |
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Voltage - Output 4 | - | |
| Voltage - Output 6 | - | |
| Current - Output 1 | 13.9 A | |
| Power (Watts) | ||
| Applications | Medical | |
| Voltage - Isolation | 4 kV | |
| Efficiency | 93% | |
| Operating Temperature | -30°C ~ 70°C (With Derating) | |
| Features | Adjustable Output, Remote Sense, Universal Input | |
| Mounting Type | Chassis Mount | |
| Size / Dimension | 6.30" L x 3.39" W x 1.69" H (160.0mm x 86.1mm x 42.9mm) | |
| Approval Agency | CB, CE, cURus, TUV | |
| Minimum Load Required | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 81,45000 € | 81,45 € | 
| 5 | 77,58800 € | 387,94 € | 
| 10 | 74,15800 € | 741,58 € | 
| 25 | 72,01480 € | 1 800,37 € | 
| Unit Price without VAT: | 81,45000 € | 
|---|---|
| Unit Price with VAT: | 97,74000 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France