
RD-125B | |
|---|---|
DigiKey Part Number | 1866-3981-ND |
Manufacturer | |
Manufacturer Product Number | RD-125B |
Description | AC/DC CONVERTER 5V 24V 133W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 5V 24V 88 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 373 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 85% |
Part Status Active | Operating Temperature -25°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output |
Number of Outputs 2 | Mounting Type Chassis Mount |
Voltage - Input 88 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 373 VDC | Size / Dimension 7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm) |
Voltage - Output 1 5V | Approval Agency CB, CE, cURus, TUV |
Voltage - Output 2 24V | Minimum Load Required Yes |
Current - Output 1 4.6 A | Base Product Number |
Current - Output 2 4.6 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,84000 € | 25,84 € |
| 5 | 24,64800 € | 123,24 € |
| 10 | 23,54200 € | 235,42 € |
| 25 | 22,86240 € | 571,56 € |
| Unit Price without VAT: | 25,84000 € |
|---|---|
| Unit Price with VAT: | 31,00800 € |






