
PT-45B | |
|---|---|
DigiKey Part Number | 1866-3925-ND |
Manufacturer | |
Manufacturer Product Number | PT-45B |
Description | AC/DC CONVERTER 5V 12V -12V 43W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 5V 12V -12V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | PT-45B Models |
Category | Current - Output 3 300 mA |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Box | Voltage - Isolation 3 kV |
Part Status Active | Efficiency 75% |
Type Open Frame | Operating Temperature -10°C ~ 60°C (With Derating) |
Number of Outputs 3 | Features Adjustable Output, Universal Input |
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC | Mounting Type Chassis Mount |
Voltage - Output 1 5V | Size / Dimension 5.00" L x 2.99" W x 1.10" H (127.0mm x 76.0mm x 28.0mm) |
Voltage - Output 2 12V | Approval Agency CB, CE, cURus, TUV |
Voltage - Output 3 -12V | Minimum Load Required Yes |
Current - Output 1 3 A | Base Product Number |
Current - Output 2 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,19000 € | 14,19 € |
| 5 | 13,51400 € | 67,57 € |
| 10 | 12,91800 € | 129,18 € |
| 25 | 12,57840 € | 314,46 € |
| Unit Price without VAT: | 14,19000 € |
|---|---|
| Unit Price with VAT: | 17,02800 € |








