
MPM-90-48 | |
|---|---|
DigiKey Part Number | 1866-MPM-90-48-ND |
Manufacturer | |
Manufacturer Product Number | MPM-90-48 |
Description | AC/DC CONVERTER 48V 90W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 1.88A 80 ~ 264 VAC, 113 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, Medical |
Manufacturer MEAN WELL USA Inc. | Operating Temperature -30°C ~ 80°C (With Derating) |
Series | Efficiency 93% |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case 4-DIP Module |
Type Enclosed | Size / Dimension 3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm) |
Number of Outputs 1 | Approval Agency CB, CE, cURus, EAC, TUV |
Voltage - Input 80 ~ 264 VAC, 113 ~ 370 VDC | Line Regulation ±0.5% |
Voltage - Output 1 48V | Load Regulation ±0.5% |
Current - Output (Max) 1.88A | Base Product Number |
Power (Watts) 90 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,46000 € | 23,46 € |
| 5 | 22,26800 € | 111,34 € |
| 10 | 21,33200 € | 213,32 € |
| 25 | 20,73760 € | 518,44 € |
| Unit Price without VAT: | 23,46000 € |
|---|---|
| Unit Price with VAT: | 28,15200 € |


