
RDDW20F-12 | |
|---|---|
DigiKey Part Number | 1866-RDDW20F-12-ND |
Manufacturer | |
Manufacturer Product Number | RDDW20F-12 |
Description | DC/DC CONVERTER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 835mA, 835mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 835mA, 835mA |
Mfr | Power (Watts) 20 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 88% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CE, EAC, UKCA |
Voltage - Output 2 -12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,13000 € | 26,13 € |
| Unit Price without VAT: | 26,13000 € |
|---|---|
| Unit Price with VAT: | 31,35600 € |

