Similar
Similar
Similar



| LRS-150F-48 | |
|---|---|
| DigiKey Part Number | 1866-3328-ND | 
| Manufacturer | |
| Manufacturer Product Number | LRS-150F-48 | 
| Description | AC/DC CONVERTER 48V 158W | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC, 120 ~ 370 VDC Input | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LRS-150F-48 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | Enclosed | |
| Number of Outputs | 1 | |
| Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
| Voltage - Output 1 | 48V | |
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Voltage - Output 4 | - | |
| Voltage - Output 6 | - | |
| Current - Output 1 | 3.3 A | |
| Power (Watts) | ||
| Applications | Household Appliances, ITE (Commercial) | |
| Voltage - Isolation | 4 kV | |
| Efficiency | 90% | |
| Operating Temperature | -30°C ~ 70°C (With Derating) | |
| Features | Adjustable Output, Universal Input | |
| Mounting Type | Chassis Mount | |
| Size / Dimension | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | |
| Approval Agency | CB, CCC, CE, cURus, RCM, TUV | |
| Minimum Load Required | No | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 18,77000 € | 18,77 € | 
| 5 | 17,83200 € | 89,16 € | 
| 10 | 17,06000 € | 170,60 € | 
| 25 | 16,54600 € | 413,65 € | 
| Unit Price without VAT: | 18,77000 € | 
|---|---|
| Unit Price with VAT: | 22,52400 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France