
KNX-40E-1280D | |
---|---|
DigiKey Part Number | 1866-KNX-40E-1280D-ND |
Manufacturer | |
Manufacturer Product Number | KNX-40E-1280D |
Description | AC/DC DIN RAIL SUPPLY 30V 38W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 30V 1.28A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 180 ~ 264 VAC | |
DC Voltage - Input (Min) | 176V | |
DC Voltage - Input (Max) | 280V | |
Voltage - Output 1 | 30V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 1.28A | |
Power (Watts) | 38W | |
Voltage - Isolation | 4.2 kV | |
Applications | ITE (Commercial) | |
Efficiency | 86% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | IP20 | |
Size / Dimension | 2.83" L x 2.30" W x 3.54" H (72.0mm x 58.5mm x 90.0mm) | |
Approval Agency | CE | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 138,53000 € | 138,53 € |
5 | 132,01600 € | 660,08 € |
10 | 126,18200 € | 1 261,82 € |
25 | 122,49400 € | 3 062,35 € |
Unit Price without VAT: | 138,53000 € |
---|---|
Unit Price with VAT: | 166,23600 € |