
| IRM-60-48 | |
|---|---|
| DigiKey Part Number | 1866-3069-ND | 
| Manufacturer | |
| Manufacturer Product Number | IRM-60-48 | 
| Description | AC/DC CONVERTER 48V 60W | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Enclosed AC DC Converters 1 Output 48V 1.25A 85 ~ 305 VAC Input | 
| Datasheet | Datasheet | 
| EDA/CAD Models | IRM-60-48 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | MEAN WELL USA Inc. | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | Enclosed | |
| Number of Outputs | 1 | |
| Voltage - Input | 85 ~ 305 VAC | |
| Voltage - Output 1 | 48V | |
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Voltage - Output 4 | - | |
| Current - Output (Max) | 1.25A | |
| Power (Watts) | 60 W | |
| Applications | ITE (Commercial) | |
| Features | Universal Input | |
| Operating Temperature | -30°C ~ 70°C (With Derating) | |
| Efficiency | 91% | |
| Mounting Type | Through Hole | |
| Package / Case | 4-DIP Module | |
| Size / Dimension | 3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm) | |
| Approval Agency | CB, CE, cURus, TUV | |
| Standard Number | 60335-1; 62368-1 | |
| Line Regulation | ±0.5% | |
| Load Regulation | ±0.5% | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 12,86000 € | 12,86 € | 
| 5 | 12,26000 € | 61,30 € | 
| 10 | 11,74500 € | 117,45 € | 
| 25 | 11,40200 € | 285,05 € | 
| Unit Price without VAT: | 12,86000 € | 
|---|---|
| Unit Price with VAT: | 15,43200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France