Similar
Similar

| HLN-60H-24A | |
|---|---|
| DigiKey Part Number | 1866-2658-ND | 
| Manufacturer | |
| Manufacturer Product Number | HLN-60H-24A | 
| Description | LED DRVR CC/CV AC/DC 24V 2.5A | 
| Customer Reference | |
| Detailed Description | 2.5A 24V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | MEAN WELL USA Inc. | |
| Series | ||
| Packaging | Box | |
| Part Status | Not For New Designs | |
| DigiKey Programmable | Not Verified | |
| Type | Constant Current, Voltage | |
| Topology | AC DC Converter | |
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 90VAC | |
| Voltage - Input (Max) | 305VAC | |
| Voltage - Output | 24V | |
| Current - Output (Max) | 2.5A | |
| Power (Watts) | 60 W | |
| Voltage - Isolation | 3.75 kV | |
| Dimming | PWM | |
| Features | OCP, OTP, OVP, SCP | |
| Ratings | IP64 | |
| Operating Temperature | -40°C ~ 50°C | |
| Efficiency | 89% | |
| Termination Style | Wire Leads | |
| Size / Dimension | 6.34" L x 2.42" W x 1.38" H (161.0mm x 61.5mm x 35.0mm) | |
| Approval Agency | CB, CE, PSE, TUV | |
| Mounting Type | Chassis Mount | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 34,72000 € | 34,72 € | 
| Unit Price without VAT: | 34,72000 € | 
|---|---|
| Unit Price with VAT: | 41,66400 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France