
HLN-40H-36B | |
|---|---|
DigiKey Part Number | HLN-40H-36B-ND |
Manufacturer | |
Manufacturer Product Number | HLN-40H-36B |
Description | LED DRVR CC/CV AC/DC 36V 1.12A |
Customer Reference | |
Detailed Description | 1.12A 36V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 36V | |
Current - Output (Max) | 1.12A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog, PWM | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP64 | |
Operating Temperature | -40°C ~ 50°C | |
Efficiency | 88.5% | |
Termination Style | Wire Leads | |
Size / Dimension | 6.34" L x 2.42" W x 1.38" H (161.0mm x 61.5mm x 35.0mm) | |
Approval Agency | CB, CE, cURus, PSE, TUV, UR | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,10000 € | 31,10 € |
| Unit Price without VAT: | 31,10000 € |
|---|---|
| Unit Price with VAT: | 37,32000 € |




