HLN-40H-36A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


FORTEC Power GmbH
In Stock: 0
Unit Price: 28,81000 €
Datasheet

Similar


Thomas Research Products
In Stock: 0
Unit Price: 32,85602 €
Datasheet
HLN-40H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLN-40H-36A

DigiKey Part Number
1866-2651-ND
Manufacturer
Manufacturer Product Number
HLN-40H-36A
Description
LED DRVR CC/CV AC/DC 36V 1.12A
Customer Reference
Detailed Description
1.12A 36V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
Constant Current, Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
36V
Current - Output (Max)
1.12A
Power (Watts)
40 W
Voltage - Isolation
3.75 kV
Dimming
PWM
Features
OCP, OTP, OVP, SCP
Ratings
IP64
Operating Temperature
-40°C ~ 50°C
Efficiency
88.5%
Termination Style
Wire Leads
Size / Dimension
6.34" L x 2.42" W x 1.38" H (161.0mm x 61.5mm x 35.0mm)
Approval Agency
CB, CE, cURus, PSE, TUV, UR
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Box
QuantityUnit PriceExt Price
131,08000 €31,08 €
Unit Price without VAT:31,08000 €
Unit Price with VAT:37,29600 €