


HLG-480H-24B | |
|---|---|
DigiKey Part Number | 1866-2540-ND |
Manufacturer | |
Manufacturer Product Number | HLG-480H-24B |
Description | LED DRVR CC/CV AC/DC 12-24V 20A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20A 12 ~ 24V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HLG-480H-24B Models |
Category | Power (Watts) 480 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 90°C |
Type Constant Current, Voltage | Efficiency 94.5% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 9.26" L x 4.92" W x 1.72" H (235.2mm x 125.0mm x 43.8mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, ENEC |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 12 ~ 24V | Base Product Number |
Current - Output (Max) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,80000 € | 130,80 € |
| 5 | 124,59600 € | 622,98 € |
| 10 | 119,07100 € | 1 190,71 € |
| 25 | 115,67200 € | 2 891,80 € |
| Unit Price without VAT: | 130,80000 € |
|---|---|
| Unit Price with VAT: | 156,96000 € |


