


HLG-150H-30B | |
|---|---|
DigiKey Part Number | 1866-2369-ND |
Manufacturer | |
Manufacturer Product Number | HLG-150H-30B |
Description | LED DRVR CC/CV AC/DC 15-30V 5A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5A 15 ~ 30V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HLG-150H-30B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 15 ~ 30V | |
Current - Output (Max) | 5A | |
Power (Watts) | 150 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog, PWM | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 93.5% | |
Termination Style | Wire Leads | |
Size / Dimension | 8.03" L x 2.68" W x 1.53" H (204.0mm x 68.0mm x 38.8mm) | |
Approval Agency | CB, CCC, CE, cURus, PSE, RCM, TUV | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,07000 € | 47,07 € |
| 5 | 44,83600 € | 224,18 € |
| 10 | 42,86500 € | 428,65 € |
| 25 | 41,66480 € | 1 041,62 € |
| Unit Price without VAT: | 47,07000 € |
|---|---|
| Unit Price with VAT: | 56,48400 € |

