1.4A 116 ~ 232V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HBGC-300-L-AB

DigiKey Part Number
1866-5546-ND
Manufacturer
Manufacturer Product Number
HBGC-300-L-AB
Description
300W CONSTANT POWER MODE LED DRI
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.4A 116 ~ 232V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
302 W
Manufacturer
MEAN WELL USA Inc.
Voltage - Isolation
3.75 kV
Series
Dimming
Analog, PWM
Packaging
Box
Features
OTP, OVP, SCP
Part Status
Active
Ratings
IP67
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 80°C
Type
Constant Current
Efficiency
94.5%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
7.54" Dia x 2.72" H (191.5mm x 69.0mm)
Voltage - Input (Min)
90VAC
Approval Agency
CB, CCC, CE, cURus
Voltage - Input (Max)
305VAC
Mounting Type
Chassis Mount
Voltage - Output
116 ~ 232V
Base Product Number
Current - Output (Max)
1.4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
193,92000 €93,92 €
589,50800 €447,54 €
1085,53700 €855,37 €
2583,06520 €2 076,63 €
Unit Price without VAT:93,92000 €
Unit Price with VAT:112,70400 €

Other Suppliers on DigiKey

26In Stock
Ships from FORTEC Power GmbH