Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELG-100-42-3Y | |
|---|---|
DigiKey Part Number | 1866-ELG-100-42-3Y-ND |
Manufacturer | |
Manufacturer Product Number | ELG-100-42-3Y |
Description | LED AC/DC DRIVER 100W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.28A 42V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 96 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 90°C |
Type Constant Current, Voltage | Efficiency 90% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 6.89" L x 2.48" W x 1.40" H (175.0mm x 63.0mm x 35.5mm) |
Voltage - Input (Min) 100VAC | Approval Agency CB, CCC, CE, cURus, EAC, ENEC, UKCA |
Voltage - Input (Max) 305VAC | Standard Number UL 8750 |
Voltage - Output 42V | Mounting Type Chassis Mount |
Current - Output (Max) 2.28A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELG-100-42A-3Y | MEAN WELL USA Inc. | 0 | 1866-ELG-100-42A-3Y-ND | 31,96000 € | Parametric Equivalent |
| ELG-100-42AB-3Y | MEAN WELL USA Inc. | 0 | 1866-ELG-100-42AB-3Y-ND | 34,76000 € | Parametric Equivalent |
| ELG-100-42B-3Y | MEAN WELL USA Inc. | 0 | 1866-ELG-100-42B-3Y-ND | 34,71000 € | Parametric Equivalent |
| ELG-100-42D2 | MEAN WELL USA Inc. | 0 | 1866-ELG-100-42D2-ND | 40,57000 € | Parametric Equivalent |
| ELG-100-42D2-3Y | MEAN WELL USA Inc. | 0 | 1866-ELG-100-42D2-3Y-ND | 40,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,96000 € | 31,96 € |
| Unit Price without VAT: | 31,96000 € |
|---|---|
| Unit Price with VAT: | 38,35200 € |




