
DC-PLUG-R7BF-P1J | |
|---|---|
DigiKey Part Number | 5896-DC-PLUG-R7BF-P1J-ND |
Manufacturer | |
Manufacturer Product Number | DC-PLUG-R7BF-P1J |
Description | DC plug adapter |
Customer Reference | |
Detailed Description | Adapter Connector Circular Connector, Male Pins, 4 Pos To 2.1mm DC Plug Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Circular Connector, Male Pins, 4 Pos | |
Convert To (Adapter End) | 2.1mm DC Plug | |
Features | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,35600 € |

