Parametric Equivalent

HLG-120H-C700B | |
|---|---|
DigiKey Part Number | 1866-2354-ND |
Manufacturer | |
Manufacturer Product Number | HLG-120H-C700B |
Description | LED DRVR CC AC/DC 107-215V 700MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 700mA 107 ~ 215V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HLG-120H-C700B Models |
Category | Power (Watts) 151 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 90°C |
Type Constant Current | Efficiency 94% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 7.72" L x 2.68" W x 1.53" H (196.0mm x 68.0mm x 38.8mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, ENEC, PSE, RCM |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 107 ~ 215V | Base Product Number |
Current - Output (Max) 700mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLG-120H-C700AB | MEAN WELL USA Inc. | 0 | 1866-HLG-120H-C700AB-ND | 47,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,99000 € | 47,99 € |
| 5 | 45,77800 € | 228,89 € |
| 10 | 43,74400 € | 437,44 € |
| 25 | 42,41880 € | 1 060,47 € |
| Unit Price without VAT: | 47,99000 € |
|---|---|
| Unit Price with VAT: | 57,58800 € |



