
CFM12S120 | |
|---|---|
DigiKey Part Number | 2034-3522-ND |
Manufacturer | |
Manufacturer Product Number | CFM12S120 |
Description | AC/DC CONVERTER 12V 12W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 1A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CFM12S120 Models |
Category | Features Universal Input |
Manufacturer Cincon Electronics Co. LTD | Operating Temperature -40°C ~ 75°C (With Derating) |
Series | Efficiency 85% |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case Module |
Type Open Frame | Size / Dimension 1.50" L x 1.00" W x 0.76" H (38.1mm x 25.4mm x 19.2mm) |
Number of Outputs 1 | Approval Agency CE, cURus, FCC, Nemko |
Voltage - Input 90 ~ 264 VAC | Standard Number 60335-1; 62368-1 |
Voltage - Output 1 12V | Line Regulation ±1% |
Current - Output (Max) 1A | Load Regulation ±1% |
Power (Watts) 12 W | Base Product Number |
Applications Household Appliances, ITE (Commercial) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,86000 € | 6,86 € |
| 5 | 6,52800 € | 32,64 € |
| 10 | 6,39300 € | 63,93 € |
| 25 | 6,21760 € | 155,44 € |
| 50 | 6,08860 € | 304,43 € |
| 200 | 5,83815 € | 1 167,63 € |
| 400 | 5,71683 € | 2 286,73 € |
| 600 | 5,64707 € | 3 388,24 € |
| Unit Price without VAT: | 6,86000 € |
|---|---|
| Unit Price with VAT: | 8,23200 € |




