
BLO-MO-240-01 | |
|---|---|
DigiKey Part Number | 6075-BLO-MO-240-01-ND |
Manufacturer | |
Manufacturer Product Number | BLO-MO-240-01 |
Description | MONITOR 24.00" NON-TOUCH |
Customer Reference | |
Detailed Description | 24.00" (609.60mm) Non-Touch DP, HDMI, VGA Monitor |
Datasheet | Datasheet |
Category | Dot Pixels 1920 x 1080 |
Manufacturer FORTEC Integrated | Diagonal Screen Size 24.00" (609.60mm) |
Series | Backlight LED |
Packaging Retail Package | Graphics Color Red, Green, Blue (RGB) |
Part Status Active | Display Mode VA, Normally Black |
Touchscreen Non-Touch | Display Type TFT LCD |
Interface DP, HDMI, VGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 527,27000 € | 1 527,27 € |
| 10 | 1 258,70200 € | 12 587,02 € |
| 25 | 1 175,41160 € | 29 385,29 € |
| 50 | 1 129,51720 € | 56 475,86 € |
| 100 | 1 064,07480 € | 106 407,48 € |
| Unit Price without VAT: | 1 527,27000 € |
|---|---|
| Unit Price with VAT: | 1 832,72400 € |

