
C404A-FTB-LW65 | |
|---|---|
DigiKey Part Number | 2632-C404A-FTB-LW65-ND |
Manufacturer | |
Manufacturer Product Number | C404A-FTB-LW65 |
Description | 40X4 FSTN GRAY CHARACTER LCD |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - Blue Parallel 190.00mm x 54.00mm x 13.00mm |
Datasheet | Datasheet |
Category | Outline L x W x H 190.00mm x 54.00mm x 13.00mm |
Manufacturer Focus LCDs | Viewing Area 147.00mm L x 29.50mm W |
Series | Backlight LED - Blue |
Packaging Bulk | Voltage - Supply 5V |
Part Status Active | Dot Size 0.50mm W x 0.55mm H |
Number of Characters 160.0 | Interface Parallel |
Display Format 40 x 4 | Controller Type ST7066U |
Character Format 5 x 8 Dots | Operating Temperature -20°C ~ 70°C |
Display Type FSTN - Film Super-Twisted Nematic | Text Color Black |
Display Mode Transflective | Background Color Blue |
Character Size 4.89mm H x 2.78mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,35000 € | 36,35 € |
| 10 | 35,24500 € | 352,45 € |
| 25 | 34,14880 € | 853,72 € |
| 50 | 33,04420 € | 1 652,21 € |
| 100 | 31,93920 € | 3 193,92 € |
| Unit Price without VAT: | 36,35000 € |
|---|---|
| Unit Price with VAT: | 43,62000 € |

