
C202B-KB-LW65 | |
|---|---|
DigiKey Part Number | 2632-C202B-KB-LW65-ND |
Manufacturer | |
Manufacturer Product Number | C202B-KB-LW65 |
Description | 20X2 FSTN BLACK CHARACTER LCD |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 7 Dots FSTN - Film Super-Twisted Nematic LED - Blue Parallel 116.00mm x 37.00mm x 14.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Characters | 40.0 | |
Display Format | 20 x 2 | |
Character Format | 5 x 7 Dots | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transmissive | |
Character Size | 5.55mm H x 3.20mm W | |
Outline L x W x H | 116.00mm x 37.00mm x 14.00mm | |
Viewing Area | 83.00mm L x 18.60mm W | |
Backlight | LED - Blue | |
Voltage - Supply | 5V | |
Dot Size | 0.60mm W x 0.65mm H | |
Interface | Parallel | |
Controller Type | RW1063 | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Blue | |
Background Color | Black |
| Box: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,24000 € | 20,24 € |
| 10 | 19,63000 € | 196,30 € |
| 25 | 19,01920 € | 475,48 € |
| 50 | 18,39960 € | 919,98 € |
| 100 | 17,78860 € | 1 778,86 € |
| 250 | 17,05708 € | 4 264,27 € |
| 500 | 15,64570 € | 7 822,85 € |
| 1 000 | 15,11214 € | 15 112,14 € |
| Unit Price without VAT: | 20,24000 € |
|---|---|
| Unit Price with VAT: | 24,28800 € |

