
C164A-YTY-XW65 | |
|---|---|
DigiKey Part Number | 2632-C164A-YTY-XW65-ND |
Manufacturer | |
Manufacturer Product Number | C164A-YTY-XW65 |
Description | 16X4 STN YELLOW/GREEN CHARACTER |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 7 Dots STN - Super-Twisted Nematic LED - Yellow Parallel 87.00mm x 60.00mm x 14.00mm |
Datasheet | Datasheet |
Category | Outline L x W x H 87.00mm x 60.00mm x 14.00mm |
Manufacturer Focus LCDs | Viewing Area 61.80mm L x 25.20mm W |
Series | Backlight LED - Yellow |
Packaging Bulk | Voltage - Supply 5V |
Part Status Active | Dot Size 0.55mm W x 0.55mm H |
Number of Characters 64.0 | Interface Parallel |
Display Format 16 x 4 | Controller Type ST7066 |
Character Format 5 x 7 Dots | Operating Temperature -20°C ~ 70°C |
Display Type STN - Super-Twisted Nematic | Text Color Black |
Display Mode Transflective | Background Color Yellow/Green |
Character Size 4.75mm H x 2.95mm W |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,45000 € | 17,45 € |
| 10 | 16,92200 € | 169,22 € |
| 25 | 16,38600 € | 409,65 € |
| 50 | 15,85920 € | 792,96 € |
| 100 | 15,33220 € | 1 533,22 € |
| 250 | 14,70328 € | 3 675,82 € |
| 500 | 13,47942 € | 6 739,71 € |
| 1 000 | 13,02047 € | 13 020,47 € |
| Unit Price without VAT: | 17,45000 € |
|---|---|
| Unit Price with VAT: | 20,94000 € |

