
C161C-YTY-LW63 | |
|---|---|
DigiKey Part Number | 2632-C161C-YTY-LW63-ND |
Manufacturer | |
Manufacturer Product Number | C161C-YTY-LW63 |
Description | 16X1 STN YELLOW/GREEN CHARACTER |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - Yellow Parallel 151.00mm x 40.00mm x 13.00mm |
Datasheet | Datasheet |
Category | Outline L x W x H 151.00mm x 40.00mm x 13.00mm |
Manufacturer Focus LCDs | Viewing Area 120.00mm L x 23.00mm W |
Series | Backlight LED - Yellow |
Packaging Bulk | Voltage - Supply 3.3V |
Part Status Active | Dot Size 1.15mm W x 1.77mm H |
Number of Characters 16.0 | Interface Parallel |
Display Format 16 x 1 | Controller Type ST7066U |
Character Format 5 x 8 Dots | Operating Temperature -20°C ~ 70°C |
Display Type FSTN - Film Super-Twisted Nematic | Text Color Black |
Display Mode Transflective | Background Color Yellow/Green |
Character Size 14.54mm H x 6.00mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,09000 € | 19,09 € |
| 10 | 18,50200 € | 185,02 € |
| 25 | 17,93280 € | 448,32 € |
| 50 | 17,34640 € | 867,32 € |
| 100 | 16,77700 € | 1 677,70 € |
| Unit Price without VAT: | 19,09000 € |
|---|---|
| Unit Price with VAT: | 22,90800 € |

