


EX410-NIST | |
|---|---|
DigiKey Part Number | EX410-NIST-ND |
Manufacturer | |
Manufacturer Product Number | EX410-NIST |
Description | MULTIMETER W/NIST EX410 |
Customer Reference | |
Detailed Description | Manual Average Handheld Digital (DMM) Multimeter 4.0 Digit LCD Display Voltage, Current, Resistance, Temperature Battery Test, Continuity, Diode Test Function Features Auto Off, Backlight, Hold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Digits | 4.0 | |
Display Type | LCD | |
Display Count | 2000 | |
Function | Voltage, Current, Resistance, Temperature | |
Functions, Extra | Battery Test, Continuity, Diode Test | |
Features | Auto Off, Backlight, Hold | |
Ranging | Manual | |
Response | Average | |
Ratings | - | |
Includes | Battery, Case, Probe, Strap |

