
F6HG2G441EG66-J | |
|---|---|
DigiKey Part Number | 587-6428-2-ND - Tape & Reel (TR) 587-6428-1-ND - Cut Tape (CT) 587-6428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F6HG2G441EG66-J |
Description | W-LAN / BLUETOOTH FBAR FILTER |
Customer Reference | |
Detailed Description | Frequency Bluetooth, WLAN RF SAW Filter (Surface Acoustic Wave) 1.3dB Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Frequency - Center | - | |
Bandwidth | - | |
Insertion Loss | 1.3dB | |
Ratings | - | |
Applications | Bluetooth, WLAN | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,29300 € | 12,93 € |
| 25 | 1,19200 € | 29,80 € |
| 50 | 1,12120 € | 56,06 € |
| 100 | 1,05470 € | 105,47 € |
| 250 | 0,97268 € | 243,17 € |
| 500 | 0,91498 € | 457,49 € |
| 1 000 | 0,88325 € | 883,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,74664 € | 3 733,20 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,89600 € |

