
MC33596FCAER2 | |
|---|---|
DigiKey Part Number | MC33596FCAER2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33596FCAER2 |
Description | RF RX FSK/OOK 304/315/426 32QFN |
Customer Reference | |
Detailed Description | - RF Receiver FSK, OOK 304MHz, 315MHz, 426MHz, 434MHz, 868MHz, 915MHz -104dBm 22.4kBaud PCB, Surface Mount 32-QFN-EP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MC33596FCAER2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Frequency | 304MHz, 315MHz, 426MHz, 434MHz, 868MHz, 915MHz | |
Sensitivity | -104dBm | |
Data Rate (Max) | 22.4kBaud | |
Modulation or Protocol | FSK, OOK | |
Applications | General Data Transfer | |
Current - Receiving | 10.3mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 2.7V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN-EP (5x5) | |
Base Product Number |

