R7FS124762A01CLM#AC0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 716
Unit Price: 3,37000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 470
Unit Price: 1,88000 €
Datasheet
ARM® Cortex®-M0+ Renesas Synergy™ S1 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 36-WFLGA (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7FS124762A01CLM#AC0

DigiKey Part Number
R7FS124762A01CLM#AC0-ND
Manufacturer
Manufacturer Product Number
R7FS124762A01CLM#AC0
Description
IC MCU 32BIT 64KB FLASH 36WFLGA
Customer Reference
Detailed Description
ARM® Cortex®-M0+ Renesas Synergy™ S1 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 36-WFLGA (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
32MHz
Connectivity
CANbus, I2C, SCI, SPI, UART/USART, USB
Peripherals
LVD, POR, PWM, WDT
Number of I/O
25
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Data Converters
A/D 11x14b; D/A 1x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
36-WFLGA (4x4)
Package / Case
36-WFLGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes