MFR Recommended
Similar
Similar
Similar
Similar

| NSVDTA144EET1G | |
|---|---|
| DigiKey Part Number | NSVDTA144EET1G-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | NSVDTA144EET1G | 
| Description | TRANS PREBIAS PNP 50V 0.1A SC75 | 
| Customer Reference | |
| Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount SC-75, SOT-416 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | NSVDTA144EET1G Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | onsemi | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Transistor Type | PNP - Pre-Biased | |
| Current - Collector (Ic) (Max) | 100 mA | |
| Voltage - Collector Emitter Breakdown (Max) | 50 V | |
| Resistors Included | R1 and R2 | |
| Resistor - Base (R1) | 47 kOhms | |
| Resistor - Emitter Base (R2) | 47 kOhms | |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
| Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
| Current - Collector Cutoff (Max) | 500nA | |
| Power - Max | 200 mW | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | SC-75, SOT-416 | |
| Supplier Device Package | SC-75, SOT-416 | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France