
CYWB0224ABS-BVXI | |
|---|---|
DigiKey Part Number | 2156-CYWB0224ABS-BVXI-ND |
Manufacturer | |
Manufacturer Product Number | CYWB0224ABS-BVXI |
Description | MICROPROCESSOR CIRCUIT PBGA100 |
Customer Reference | |
Detailed Description | USB, Memory Card Controller USB 2.0 Parallel Interface 100-VFBGA (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | CYWB0224ABS-BVXI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB, Memory Card | |
Function | Controller | |
Interface | Parallel | |
Standards | USB 2.0 | |
Voltage - Supply | 1.8V ~ 3.3V | |
Current - Supply | - | |
Operating Temperature | - | |
Package / Case | 100-VFBGA | |
Supplier Device Package | 100-VFBGA (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 10,80917 € | 259,42 € |
| Unit Price without VAT: | 10,80917 € |
|---|---|
| Unit Price with VAT: | 12,97100 € |

