ARM® Cortex®-M0 PSOC® 4 CY8C4000 Microcontroller IC 32-Bit 16MHz 16KB (16K x 8) FLASH 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8C4014LQI-412

DigiKey Part Number
2832-CY8C4014LQI-412-ND
Manufacturer
Manufacturer Product Number
CY8C4014LQI-412
Description
MULTIFUNCTION PERIPHERAL, CMOS
Customer Reference
Detailed Description
ARM® Cortex®-M0 PSOC® 4 CY8C4000 Microcontroller IC 32-Bit 16MHz 16KB (16K x 8) FLASH 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
2K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.71V ~ 5.5V
Part Status
Active
Data Converters
D/A 1x7b, 1x8b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M0
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
16MHz
Supplier Device Package
24-QFN (4x4)
Connectivity
I2C
Package / Case
24-UFQFN Exposed Pad
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 591
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate 297,47 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.