SRAM - Asynchronous Memory IC 512Kbit Parallel 10 ns 44-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRAM - Asynchronous Memory IC 512Kbit Parallel 10 ns 44-TSOP II
44-TSOP Pkg

CY7C1020D-10ZSXI

DigiKey Part Number
2832-CY7C1020D-10ZSXI-ND
Manufacturer
Manufacturer Product Number
CY7C1020D-10ZSXI
Description
IC SRAM 512KBIT PAR 44TSOP II
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 512Kbit Parallel 10 ns 44-TSOP II
Datasheet
 Datasheet
EDA/CAD Models
CY7C1020D-10ZSXI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
32K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ns
Access Time
10 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 833
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate 297,47 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.