
ISL80020FRZ-T | |
|---|---|
DigiKey Part Number | 20-ISL80020FRZ-TTR-ND - Tape & Reel (TR) 20-ISL80020FRZ-TCT-ND - Cut Tape (CT) 20-ISL80020FRZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL80020FRZ-T |
Description | IC REG BUCK ADJ 1.5A 8TDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TDFN-EP (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,96400 € | 9,64 € |
| 25 | 0,86440 € | 21,61 € |
| 100 | 0,75780 € | 75,78 € |
| 250 | 0,70768 € | 176,92 € |
| 500 | 0,67772 € | 338,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,65321 € | 653,21 € |
| 2 000 | 0,63315 € | 1 266,30 € |
| 3 000 | 0,62314 € | 1 869,42 € |
| 5 000 | 0,61207 € | 3 060,35 € |
| 7 000 | 0,60561 € | 4 239,27 € |
| 10 000 | 0,59941 € | 5 994,10 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,66800 € |




