
KSC1008CYTA | |
|---|---|
DigiKey Part Number | KSC1008CYTACT-ND - Cut Tape (CT) KSC1008CYTATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KSC1008CYTA |
Description | TRANS NPN 60V 0.7A TO-92-3 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 700 mA 50MHz 800 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSC1008CYTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 700 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 50mA, 2V | |
Power - Max | 800 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Tape & Box (TB): | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19500 € | 1,95 € |
| 100 | 0,12280 € | 12,28 € |
| 500 | 0,09124 € | 45,62 € |
| 1 000 | 0,08101 € | 81,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,07239 € | 144,78 € |
| 4 000 | 0,06512 € | 260,48 € |
| 6 000 | 0,06142 € | 368,52 € |
| 10 000 | 0,05725 € | 572,50 € |
| 14 000 | 0,05478 € | 766,92 € |
| 20 000 | 0,05238 € | 1 047,60 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38400 € |



