
FSSE064GBE-M500 | |
|---|---|
DigiKey Part Number | 3052-FSSE064GBE-M500-ND |
Manufacturer | |
Manufacturer Product Number | FSSE064GBE-M500 |
Description | INSPIRE MSATA SSD 64GB 3D TLC DI |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 64GB mSATA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Size | 64GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | mSATA | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | - | |
Type | - | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,24000 € | 223,24 € |
| 10 | 205,46400 € | 2 054,64 € |
| 25 | 198,61200 € | 4 965,30 € |
| Unit Price without VAT: | 223,24000 € |
|---|---|
| Unit Price with VAT: | 267,88800 € |

