
FPCF004GSE-C100 | |
|---|---|
DigiKey Part Number | 3052-FPCF004GSE-C100-ND |
Manufacturer | |
Manufacturer Product Number | FPCF004GSE-C100 |
Description | MEMORY CARD COMPACTFLASH 4GB SLC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 4GB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Type | CompactFlash® | |
Memory Size | 4GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,29000 € | 64,29 € |
| 10 | 59,33100 € | 593,31 € |
| 25 | 57,39040 € | 1 434,76 € |
| 50 | 55,94540 € | 2 797,27 € |
| 100 | 54,52550 € | 5 452,55 € |
| Unit Price without VAT: | 64,29000 € |
|---|---|
| Unit Price with VAT: | 77,14800 € |

