
FDMS016GME-XR00 | |
|---|---|
DigiKey Part Number | 3052-FDMS016GME-XR00-ND |
Manufacturer | |
Manufacturer Product Number | FDMS016GME-XR00 |
Description | ROM SD 16GB MLC DIAMOND GRADE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Card SD™ 16GB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | SD™ | |
Memory Size | 16GB | |
Speed | - | |
Technology | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,84000 € | 32,84 € |
| 10 | 30,38200 € | 303,82 € |
| Unit Price without VAT: | 32,84000 € |
|---|---|
| Unit Price with VAT: | 39,40800 € |

