
FDMM128GBG-3101 | |
|---|---|
DigiKey Part Number | 3052-FDMM128GBG-3101-ND |
Manufacturer | |
Manufacturer Product Number | FDMM128GBG-3101 |
Description | MEM CRD MICROSD 128GB UHSCL1 TLC |
Customer Reference | |
Detailed Description | Memory Card microSD™ 128GB UHS Class 1 TLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 128GB | |
Speed | UHS Class 1 | |
Technology | TLC | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,67000 € | 95,67 € |
| 10 | 88,22600 € | 882,26 € |
| 25 | 85,32400 € | 2 133,10 € |
| 50 | 83,16740 € | 4 158,37 € |
| 100 | 81,05110 € | 8 105,11 € |
| Unit Price without VAT: | 95,67000 € |
|---|---|
| Unit Price with VAT: | 114,80400 € |





