Memory Card microSD™ 32GB UHS Class 1 MLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDMM032GME-1004

DigiKey Part Number
3052-FDMM032GME-1004-ND
Manufacturer
Manufacturer Product Number
FDMM032GME-1004
Description
MEM CRD MICSD 32GB UHS CLS 1 MLC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Memory Card microSD™ 32GB UHS Class 1 MLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Flexxon Pte Ltd
Series
Packaging
Tray
Part Status
Active
Memory Type
microSD™
Memory Size
32GB
Speed
UHS Class 1
Technology
MLC
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
157,58000 €57,58 €
1053,17500 €531,75 €
2551,44560 €1 286,14 €
5050,15620 €2 507,81 €
10048,88750 €4 888,75 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:57,58000 €
Unit Price with VAT:69,09600 €